
AC3MMBULK | |
|---|---|
DigiKey Part Number | 2266-AC3MMBULK-ND |
Manufacturer | |
Manufacturer Product Number | AC3MMBULK |
Description | XLR 3 POLE MALE, MACHINED CONTAC |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 15A | |
Voltage Rating | 133VAC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱143.32520 | ₱3,583.13 |
| 100 | ₱132.79500 | ₱13,279.50 |
| 250 | ₱131.04000 | ₱32,760.00 |
| 500 | ₱128.70000 | ₱64,350.00 |




