Parametric Equivalent
Parametric Equivalent



AWSCR-10.00CELB-C33-T3 | |
|---|---|
DigiKey Part Number | 535-15063-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWSCR-10.00CELB-C33-T3 |
Description | CERAMIC RES 10.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer Abracon LLC | Capacitance 33 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 10 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.2% | Height 0.039" (1.00mm) |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTNE10M0G55A000R0 | Murata Electronics | 14,141 | 490-17939-1-ND | ₱14.29000 | Parametric Equivalent |
| CSTNE10M0G55Z000R0 | Murata Electronics | 2,643 | 490-17940-1-ND | ₱17.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.60918 | ₱55,827.54 |


