


BK/ABC-12-R | |
|---|---|
DigiKey Part Number | 283-2608-ND |
Manufacturer | |
Manufacturer Product Number | BK/ABC-12-R |
Description | FUSE CERM 12A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 750A AC, 10kA DC |
Part Status Active | Melting I²t 133.3 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0068 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱73.25000 | ₱73.25 |
| 5 | ₱60.74200 | ₱303.71 |
| 10 | ₱56.09600 | ₱560.96 |
| 50 | ₱46.52040 | ₱2,326.02 |
| 100 | ₱42.92960 | ₱4,292.96 |
| 300 | ₱37.77057 | ₱11,331.17 |
| 500 | ₱35.57994 | ₱17,789.97 |
| 1,000 | ₱32.79716 | ₱32,797.16 |
| 5,000 | ₱27.09275 | ₱135,463.75 |


















