


BK/GDC-250MA | |
|---|---|
DigiKey Part Number | 283-BK/GDC-250MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDC-250MA |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.265 |
Mounting Type Requires Holder | Approval Agency cULus, IMQ |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.64 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3111 | SCHURTER Inc. | 4,442 | 486-1214-ND | ₱47.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱191.16000 | ₱191.16 |
| 5 | ₱158.40400 | ₱792.02 |
| 10 | ₱146.19500 | ₱1,461.95 |
| 50 | ₱121.27960 | ₱6,063.98 |
| 100 | ₱111.87660 | ₱11,187.66 |
| 300 | ₱98.37860 | ₱29,513.58 |
| 500 | ₱92.63956 | ₱46,319.78 |
| 1,000 | ₱85.34646 | ₱85,346.46 |
| 5,000 | ₱70.37369 | ₱351,868.45 |








