


BK/GMD-250-R | |
|---|---|
DigiKey Part Number | 283-2908-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMD-250-R |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.4 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 3.455 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱135.77000 | ₱135.77 |
| 5 | ₱112.55000 | ₱562.75 |
| 10 | ₱103.85500 | ₱1,038.55 |
| 50 | ₱86.16880 | ₱4,308.44 |
| 100 | ₱79.49930 | ₱7,949.93 |
| 300 | ₱69.92360 | ₱20,977.08 |
| 500 | ₱65.85278 | ₱32,926.39 |
| 1,000 | ₱60.68145 | ₱60,681.45 |
| 5,000 | ₱50.07035 | ₱250,351.75 |













