
BK/HRI | |
|---|---|
DigiKey Part Number | 283-BK/HRI-ND |
Manufacturer | |
Manufacturer Product Number | BK/HRI |
Description | FUSE HOLDER CART 32V 20A IN LINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.063" L (6.35mm x 27mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 1/4" x 1-1/16" (SFE-14) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱566.36220 | ₱56,636.22 |


