


BK/S501-5-R | |
|---|---|
DigiKey Part Number | 283-2668-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-5-R |
Description | FUSE CERAMIC 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 25.0 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, MITI/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.019 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.72000 | ₱116.72 |
| 5 | ₱96.82800 | ₱484.14 |
| 10 | ₱89.32500 | ₱893.25 |
| 50 | ₱74.10400 | ₱3,705.20 |
| 100 | ₱68.36940 | ₱6,836.94 |
| 300 | ₱60.14153 | ₱18,042.46 |
| 500 | ₱56.64396 | ₱28,321.98 |
| 1,000 | ₱52.20093 | ₱52,200.93 |
| 5,000 | ₱43.08538 | ₱215,426.90 |














