MA3CG-S2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 162
Unit Price: ₱813.45000
Datasheet
Cable Grip Zinc Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Grip Zinc Gray
Motiongrade™ M23 and M40 Series

MA3CG-S2

DigiKey Part Number
889-1102-ND
Manufacturer
Manufacturer Product Number
MA3CG-S2
Description
CABLE GRIP 7.5-11MM ZINC
Customer Reference
Detailed Description
Cable Grip Zinc Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.295" (7.50mm)
Outside Cable Diameter (Max)
0.433" (11.00mm)
Thread Size
-
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
0.910" (23.1mm)
Material
Zinc
Includes
Gasket, Nut, Seal
Color
Gray
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.