Parametric Equivalent

CD15FD221FO3F | |
|---|---|
DigiKey Part Number | 338-2626-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD221FO3F |
Description | CAP MICA 220PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.201" W (11.70mm x 5.10mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱288.41000 | ₱288.41 |
| 10 | ₱208.26000 | ₱2,082.60 |
| 50 | ₱176.35420 | ₱8,817.71 |
| 100 | ₱166.48520 | ₱16,648.52 |
| 500 | ₱149.79276 | ₱74,896.38 |
| 1,000 | ₱144.62195 | ₱144,621.95 |
| 2,500 | ₱139.15793 | ₱347,894.83 |


