
CGS103U075V4C | |
|---|---|
DigiKey Part Number | 338-3537-ND |
Manufacturer | |
Manufacturer Product Number | CGS103U075V4C |
Description | CAP ALUM 10000UF 75V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 11.7 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +75% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 75 V | Mounting Type |
ESR (Equivalent Series Resistance) 24mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,315.59000 | ₱4,315.59 |
| 42 | ₱3,126.53095 | ₱131,314.30 |
| 84 | ₱3,009.60738 | ₱252,807.02 |
| 126 | ₱2,977.98683 | ₱375,226.34 |


