Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWFR-24/8-0-STK

DigiKey Part Number
DWFR-24/8-0-STK-ND
Manufacturer
Manufacturer Product Number
DWFR-24/8-0-STK
Description
HEATSHRINK 0.945" X 4' BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.945" (24.00mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-40°C ~ 110°C
Shrink Temperature
60°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 49 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,065.19000₱2,065.19
5₱1,700.39000₱8,501.95
10₱1,563.90200₱15,639.02
20₱1,489.43500₱29,788.70
Manufacturers Standard Package

Other Suppliers on DigiKey

49In Stock
Ships from WEC