RF EMI Absorbing Sheet EFA - FLEX SUPPRESSOR® Polymer Resin, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.005" (0.13mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet EFA - FLEX SUPPRESSOR® Polymer Resin, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.005" (0.13mm)
KEMET Flex Suppressor Sheets | Digi-Key Daily

EFA(01)-240X240T0800

DigiKey Part Number
399-10892-ND
Manufacturer
Manufacturer Product Number
EFA(01)-240X240T0800
Description
RF EMI ABSORB SHEET 9.449X9.449"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet EFA - FLEX SUPPRESSOR® Polymer Resin, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 9.449" (240.00mm) X 0.005" (0.13mm)
Datasheet
 Datasheet
EDA/CAD Models
EFA(01)-240X240T0800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
9.449" (240.00mm)
Manufacturer
KEMET
Thickness - Overall
0.005" (0.13mm)
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Bulk
Adhesive
Non-Conductive, Single Sided
Part Status
Active
Material
Polymer Resin, Magnetic Powder
Type
Absorbing Sheet
Shelf Life
36 Months
Shape
Square
Storage/Refrigeration Temperature
104°F (40°C) or Below
Length
9.449" (240.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 172 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,299.23000₱2,299.23
20₱1,787.27400₱35,745.48
40₱1,718.61300₱68,744.52
100₱1,646.09300₱164,609.30
260₱1,587.95115₱412,867.30
Manufacturers Standard Package

Other Suppliers on DigiKey

172In Stock
Ships from WEC