


EV200HAANA | |
|---|---|
DigiKey Part Number | A101162-ND |
Manufacturer | |
Manufacturer Product Number | EV200HAANA |
Description | RELAY CONTACTOR SPST 500A 12V |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 9 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 9 ~ 36VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 6 VDC | |
Contact Material | - | |
Operate Time | 15 ms | |
Release Time | 12 ms | |
Coil Current | 130 mA | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,395.49000 | ₱11,395.49 |
| 10 | ₱10,146.30800 | ₱101,463.08 |
| 25 | ₱9,687.47480 | ₱242,186.87 |
| 50 | ₱9,354.06640 | ₱467,703.32 |





