
FFSD-13-D-10.00-01-N | |
|---|---|
DigiKey Part Number | SAM9364-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-13-D-10.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-13-D-10.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.833' (254.00mm, 10.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱973.05000 | ₱973.05 |
| 10 | ₱902.77800 | ₱9,027.78 |
| 25 | ₱842.03720 | ₱21,050.93 |
| 50 | ₱778.31860 | ₱38,915.93 |
| 100 | ₱688.99950 | ₱68,899.95 |
| 250 | ₱647.73012 | ₱161,932.53 |




