
FP3-1R5-R | |
|---|---|
DigiKey Part Number | 283-FP3-1R5-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP3-1R5-R |
Description | FIXED IND 1.5UH 5.78A 13.1 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 5.78 A 13.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP3-1R5-R Models |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 13.1mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.285" L x 0.264" W (7.25mm x 6.70mm) |
Tolerance ±15% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | ₱141.27256 | ₱240,163.35 |

