


G881H2422CEU | |
|---|---|
DigiKey Part Number | G881H2422CEU-ND |
Manufacturer | |
Manufacturer Product Number | G881H2422CEU |
Description | CONN RCPT HSG 24POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G881H2422CEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱15.66200 | ₱156.62 |
| 25 | ₱14.64920 | ₱366.23 |
| 50 | ₱13.95860 | ₱697.93 |
| 100 | ₱13.29160 | ₱1,329.16 |
| 250 | ₱12.45548 | ₱3,113.87 |
| 500 | ₱11.85998 | ₱5,929.99 |
| 1,000 | ₱11.29306 | ₱11,293.06 |
| 2,500 | ₱10.58513 | ₱26,462.82 |










