
GB40S24K01 | |
|---|---|
DigiKey Part Number | 271-3015-ND |
Manufacturer | |
Manufacturer Product Number | GB40S24K01 |
Description | AC/DC CONVERTER 24V 41W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 1.90" W x 1.00" H (101.6mm x 48.3mm x 25.4mm) | |
Approval Agency | CE, cURus, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,630.48000 | ₱1,630.48 |
| 5 | ₱1,552.94400 | ₱7,764.72 |
| 10 | ₱1,520.66900 | ₱15,206.69 |
| 25 | ₱1,479.03160 | ₱36,975.79 |
| 50 | ₱1,448.30360 | ₱72,415.18 |
| 100 | ₱1,418.20710 | ₱141,820.71 |
| 250 | ₱1,379.39716 | ₱344,849.29 |



