



GMA-800-R | |
|---|---|
DigiKey Part Number | 283-GMA-800-R-ND |
Manufacturer | |
Manufacturer Product Number | GMA-800-R |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.7 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.17 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱114.45600 | ₱572.28 |
| 10 | ₱105.64200 | ₱1,056.42 |
| 15 | ₱100.75867 | ₱1,511.38 |
| 25 | ₱94.97040 | ₱2,374.26 |
| 35 | ₱91.33257 | ₱3,196.64 |
| 50 | ₱87.62180 | ₱4,381.09 |
| 125 | ₱78.75848 | ₱9,844.81 |
| 250 | ₱72.63196 | ₱18,157.99 |
| 500 | ₱66.95922 | ₱33,479.61 |

