



HCTI-560-3.6 | |
|---|---|
DigiKey Part Number | 595-1737-ND |
Manufacturer | |
Manufacturer Product Number | HCTI-560-3.6 |
Description | FIXED IND 560UH 3.6A 140 MOHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Toroidal Inductor 3.6 A 140mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | HCTI-560-3.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱181.03000 | ₱181.03 |
| 10 | ₱148.99400 | ₱1,489.94 |
| 25 | ₱137.82240 | ₱3,445.56 |
| 50 | ₱129.95000 | ₱6,497.50 |
| 100 | ₱122.52410 | ₱12,252.41 |
| 250 | ₱113.36892 | ₱28,342.23 |
| 564 | ₱105.82583 | ₱59,685.77 |
| 1,128 | ₱99.80749 | ₱112,582.85 |
| 2,820 | ₱93.04688 | ₱262,392.20 |


