
JCK6024S05 | |
|---|---|
DigiKey Part Number | 1470-2019-5-ND |
Manufacturer | |
Manufacturer Product Number | JCK6024S05 |
Description | DC DC CONVERTER 5V 60W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCK6024S05 Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Last Time Buy | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 12A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,614.81000 | ₱6,614.81 |
| 5 | ₱6,416.51200 | ₱32,082.56 |

