KR-5R5C105-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 8,703
Unit Price: ₱169.00000
Datasheet
1 F (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 F (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 1000 Hrs @ 70°C
Coin Cell Supercapacitors for real-time clock (RTC) backup
How to correctly size a Supercapacitor

KR-5R5C105-R

DigiKey Part Number
283-KR-5R5C105-R-ND
Manufacturer
Manufacturer Product Number
KR-5R5C105-R
Description
CAP 1F -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Eaton - Electronics Division
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
1 F
Size / Dimension
0.846" Dia (21.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.295" (7.50mm)
Voltage - Rated
5.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
30Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDC105Z5R5CCornell Dubilier Knowles8,703338-EDC105Z5R5C-ND₱169.00000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 76,653 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱338.84000₱338.84
10₱246.47700₱2,464.77
50₱209.66360₱10,483.18
100₱198.27770₱19,827.77
500₱178.99896₱89,499.48
1,000₱173.02848₱173,028.48
2,500₱166.71952₱416,798.80
Manufacturers Standard Package

Other Suppliers on DigiKey

76,653In Stock
Ships from WEC