Similar
Similar

LDW240-48P | |
|---|---|
DigiKey Part Number | 179-2911-ND |
Manufacturer | |
Manufacturer Product Number | LDW240-48P |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
EDA/CAD Models | LDW240-48P Models |
Category | Voltage - Output 1 48V |
Manufacturer Bel Power Solutions | Current - Output (Max) 5A |
Series | Power (Watts) 240W |
Packaging Box | Voltage - Isolation 4.2 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Input Type AC or DC | Efficiency 91% |
Number of Outputs 1 | Operating Temperature -40°C ~ 70°C (With Derating) |
AC Voltage - Input 187 ~ 550 VAC (1 ~ 2 Phase) | Features Adjustable Output, IP20, Load Sharing |
DC Voltage - Input (Min) 250V | Size / Dimension 4.33" L x 2.13" W x 4.53" H (110.0mm x 54.0mm x 115.0mm) |
DC Voltage - Input (Max) 725V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WDR-120-48 | MEAN WELL USA Inc. | 0 | 1866-1089-ND | ₱3,745.70000 | Similar |
| WDR-240-48 | MEAN WELL USA Inc. | 34 | 1866-5004-ND | ₱7,217.46000 | Similar |







