3 (Coax or Power) Position Rectangular Housing Connector Plug Black 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (Coax or Power) Position Rectangular Housing Connector Plug Black 0.157" (4.00mm)
Harwin’s Company Overview
Datamate Mix-Tek Cable Housing | Datasheet Preview

M80-273MA03-00-00

DigiKey Part Number
952-M80-273MA03-00-00-ND
Manufacturer
Manufacturer Product Number
M80-273MA03-00-00
Description
CONN PLUG HSG 3POS 4.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 (Coax or Power) Position Rectangular Housing Connector Plug Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-273MA03-00-00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp and Solder
Series
Fastening Type
Screw Lock
Packaging
Bag
Color
Black
Part Status
Active
Features
Jackscrews, Polarizing Key
Connector Type
Insulation Material
Polyphenylene Sulfide (PPS)
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.157" (4.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 20 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
100₱755.93960₱75,593.96

Other Suppliers on DigiKey

20In Stock
Ships from WEC