Image for M85049/88-23Z03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/88-23Z03

DigiKey Part Number
2266-M85049/88-23Z03-ND
Manufacturer
Manufacturer Product Number
M85049/88-23Z03
Description
CONN BACKSH BANDING SZ23 H BLK
Customer Reference
Detailed Description
Black Connector Backshell, Banding 23, H
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Banding
Cable Opening
0.950" (24.13mm)
Diameter - Outside
1.770" (44.96mm)
Shell Size - Insert
23, H
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Zinc Cobalt
Shielding
Unshielded
Color
Black
Features
Self Locking
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,382.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:36
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱9,953.19000₱9,953.19
3₱9,555.39333₱28,666.18