
ME20A0503B01 | |
|---|---|
DigiKey Part Number | 271-2866-ND |
Manufacturer | |
Manufacturer Product Number | ME20A0503B01 |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade, Multi-Blade (Sold Separately) | Input Connector NEMA 1-15P, Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) |
Voltage - Output 5V | Approval Agency CE |
Current - Output (Max) 3A | Base Product Number |
Power (Watts) 15 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,632.86000 | ₱1,632.86 |
| 5 | ₱1,501.73200 | ₱7,508.66 |
| 10 | ₱1,448.49400 | ₱14,484.94 |
| 25 | ₱1,380.98840 | ₱34,524.71 |
| 50 | ₱1,332.01440 | ₱66,600.72 |
| 100 | ₱1,284.76150 | ₱128,476.15 |
| 250 | ₱1,224.87204 | ₱306,218.01 |
| 500 | ₱1,181.43150 | ₱590,715.75 |


