Similar




MOVS2825V020 | |
|---|---|
DigiKey Part Number | 283-MOVS2825V020TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOVS2825V020 |
Description | VARISTOR 33V 150A 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 33 V 150 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 33 V |
Manufacturer Eaton - Electronics Division | Varistor Voltage (Max) 36.3 V |
Series | Current - Surge 150 A |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 20 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 26 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Min) 29.7 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72650M0200K072 | TDK | 3,211 | 495-B72650M0200K072CT-ND | ₱79.39000 | Similar |


