Enclosed AC DC Converters 1 Output 12V 5A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 5A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Selecting a Power Supply for Harsh Environments
Auxiliary Power Requirements for EVSE

PSK-S60B-12-PB

DigiKey Part Number
179-PSK-S60B-12-PB-ND
Manufacturer
Manufacturer Product Number
PSK-S60B-12-PB
Description
AC/DC CONVERTER 12V 60W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 5A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-S60B-12-PB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
60 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 70°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.14" L x 2.14" W x 1.41" H (54.3mm x 54.3mm x 35.8mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61000-6-3; 61000-6-4; 62368-1
Line Regulation
±1%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱3,622.43000₱3,622.43
5₱3,450.32800₱17,251.64
10₱3,378.56900₱33,785.69
26₱3,282.21269₱85,337.53
52₱3,214.02808₱167,129.46
104₱3,147.25183₱327,314.19
Manufacturers Standard Package

Other Suppliers on DigiKey

12In Stock
Ships from WEC