
PSMP-FSBA-2380 | |
|---|---|
DigiKey Part Number | 2266-PSMP-FSBA-2380-ND |
Manufacturer | |
Manufacturer Product Number | PSMP-FSBA-2380 |
Description | COAX ADAPT PSMP TO PSMP |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector PSMP Plug, Female Socket To PSMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | PSMP-FSBA-2380 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | PSMP Plug, Female Socket | |
Convert To (Adapter End) | PSMP Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 10 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱973.64200 | ₱4,868.21 |

