
PT65703L508 | |
|---|---|
DigiKey Part Number | PT65703L508-ND |
Manufacturer | |
Manufacturer Product Number | PT65703L508 |
Description | SWITCH ROTARY DIP HEX 0.15A 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | PT65703L508 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Sealed - Flux Protection | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱506.90260 | ₱25,345.13 |


