



PX0105S02GY | |
|---|---|
DigiKey Part Number | 708-PX0105S02GY-ND |
Manufacturer | |
Manufacturer Product Number | PX0105S02GY |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | PX0105S02GY Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), IP68 |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Female Socket, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱109.57000 | ₱109.57 |
| 10 | ₱93.01700 | ₱930.17 |
| 25 | ₱87.20520 | ₱2,180.13 |
| 50 | ₱83.03660 | ₱4,151.83 |
| 100 | ₱79.06450 | ₱7,906.45 |
| 250 | ₱74.10880 | ₱18,527.20 |
| 500 | ₱70.57152 | ₱35,285.76 |
| 1,000 | ₱67.20277 | ₱67,202.77 |
| 2,500 | ₱62.99771 | ₱157,494.27 |

