5 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Male Pins Solder
Bulgin Automation Connectors Available At Digi-Key

PXMBNI12RPM05APCPG9

DigiKey Part Number
708-2211-ND
Manufacturer
Manufacturer Product Number
PXMBNI12RPM05APCPG9
Description
CONN RCPT MALE 5POS GOLD SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
5
Current Rating (Amps)
4A
Shell Size - Insert
M12-5
Voltage Rating
60V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-25°C ~ 80°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Brass
Termination
Solder
Applications
Industrial, Instrumentation, Medical
Fastening Type
Threaded
Base Product Number
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 31 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,004.45000₱2,004.45
10₱1,703.66600₱17,036.66
25₱1,596.98800₱39,924.70
50₱1,520.81180₱76,040.59
100₱1,448.27980₱144,827.98
250₱1,357.72332₱339,430.83
Manufacturers Standard Package

Other Suppliers on DigiKey

31In Stock
Ships from WEC