LED Panel Indicator Red Diffused 100° 24V 20mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red Diffused 100° 24V 20mA Solder Lug
Q6F1CXXR24E
Q6F1CXXR24E

Q6F1CXXR24E

DigiKey Part Number
679-1480-ND
Manufacturer
Manufacturer Product Number
Q6F1CXXR24E
Description
LED PNL IND RED DIFF 3MM SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 100° 24V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
APEM Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.24" (6.10mm)
Packaging
Bulk
Lens Size
3mm, T-1
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
10mcd
Lamp Color
Red
Viewing Angle
100°
Lens Color
Red
Termination Style
Solder Lug
Lens Transparency
Diffused
Ingress Protection
IP67
Ratings
DC
Base Product Number
Voltage
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱943.87000₱943.87
25₱684.11040₱17,102.76
100₱620.42170₱62,042.17
500₱568.77634₱284,388.17
1,000₱552.03565₱552,035.65
Manufacturers Standard Package

Other Suppliers on DigiKey

19In Stock
Ships from WEC