



QSE-020-01-F-D-A-K | |
|---|---|
DigiKey Part Number | SAM10641-ND |
Manufacturer | |
Manufacturer Product Number | QSE-020-01-F-D-A-K |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QSE-020-01-F-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 40 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱313.83000 | ₱313.83 |
| 96 | ₱241.17750 | ₱23,153.04 |
| 192 | ₱226.29000 | ₱43,447.68 |
| 288 | ₱216.16649 | ₱62,255.95 |
| 576 | ₱206.04403 | ₱118,681.36 |
| 1,056 | ₱196.66387 | ₱207,677.05 |




















