
R463N322000M1M | |
|---|---|
DigiKey Part Number | 399-13436-ND |
Manufacturer | |
Manufacturer Product Number | R463N322000M1M |
Description | CAP FILM 0.22UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N322000M1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.02000 | ₱50.02 |
| 10 | ₱33.82400 | ₱338.24 |
| 50 | ₱26.79760 | ₱1,339.88 |
| 100 | ₱24.46310 | ₱2,446.31 |
| 805 | ₱19.18693 | ₱15,445.48 |
| 1,610 | ₱17.88091 | ₱28,788.27 |
| 3,220 | ₱16.74557 | ₱53,920.74 |
| 5,635 | ₱15.93721 | ₱89,806.18 |


