RA4850HA12 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Carlo Gavazzi Inc.
In Stock: 17
Unit Price: ₱4,865.24000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RA4850HA12

DigiKey Part Number
1864-1157-ND
Manufacturer
Manufacturer Product Number
RA4850HA12
Description
SSR RELAY SPST-NO 50A 42-530V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
RA4850HA12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
90 ~ 280VAC/DC
Mfr
Voltage - Load
42 V ~ 530 V
Series
Load Current
50 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Not For New Designs
Operating Temperature
-20°C ~ 70°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, cURus, EAC
Circuit
Base Product Number
Output Type
AC, Zero Cross
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM1A48A50Carlo Gavazzi Inc.171864-1225-ND₱4,865.24000MFR Recommended
In-Stock: 0
Request Stock Notification
Marketplace Stock: 7 View Now
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱6,109.83000₱6,109.83
10₱5,804.33900₱58,043.39
50₱5,498.84700₱274,942.35
100₱5,315.55210₱531,555.21

Other Suppliers on DigiKey

7In Stock
Ships from WEC