Parametric Equivalent



RAC20-12SN | |
|---|---|
DigiKey Part Number | 945-2930-ND |
Manufacturer | |
Manufacturer Product Number | RAC20-12SN |
Description | AC/DC CONVERTER 12V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.66A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC20-12SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.66A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.137 lb (62.14 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,914.53000 | ₱1,914.53 |
| 5 | ₱1,823.54000 | ₱9,117.70 |
| 10 | ₱1,785.66600 | ₱17,856.66 |
| 25 | ₱1,736.76400 | ₱43,419.10 |
| 50 | ₱1,700.68840 | ₱85,034.42 |
| 100 | ₱1,665.35150 | ₱166,535.15 |
| 250 | ₱1,619.76000 | ₱404,940.00 |



