SMA Connector Plug, Male Pin 50 Ohms Panel Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFSMAA2PEGA

DigiKey Part Number
708-RFSMAA2PEGA-ND
Manufacturer
Manufacturer Product Number
RFSMAA2PEGA
Description
CONN SMA P FLNG MNT 2HOLE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Panel Mount Compression
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
26.5 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Plug, Male Pin
Body Material
Stainless Steel
Contact Termination
Compression
Dielectric Material
Polyetherimide (PEI)
Shield Termination
Screw
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,217.05000₱2,217.05
10₱1,884.16200₱18,841.62
25₱1,812.13040₱45,303.26

Other Suppliers on DigiKey

25In Stock
Ships from WEC