Parametric Equivalent

RJE1R288235413 | |
|---|---|
DigiKey Part Number | RJE1R288235413-ND |
Manufacturer | |
Manufacturer Product Number | RJE1R288235413 |
Description | 8P8C, CAT5E OVER CAT6, 2X1 STACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e, Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE1R288235413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e, Cat6 | |
Features | - | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱745.88000 | ₱745.88 |
| 10 | ₱633.73100 | ₱6,337.31 |
| 25 | ₱594.00920 | ₱14,850.23 |
| 50 | ₱565.66000 | ₱28,283.00 |
| 100 | ₱538.66800 | ₱53,866.80 |
| 250 | ₱504.96500 | ₱126,241.25 |
| 504 | ₱480.61464 | ₱242,229.78 |
| 1,008 | ₱457.70621 | ₱461,367.86 |


