
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer WEC | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 5.00' (1.52m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₱171.50400 | ₱4,287.60 |
| 150 | ₱168.52653 | ₱25,278.98 |
| 250 | ₱164.95352 | ₱41,238.38 |
| 500 | ₱158.99850 | ₱79,499.25 |

