New at DigiKey
Image for RJE1Y26D57152401 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE1Y26D57152401

DigiKey Part Number
2266-RJE1Y26D57152401-ND
Manufacturer
Manufacturer Product Number
RJE1Y26D57152401
Description
RJ-RJ Ethernet Cable ASSY, CAT6,
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
WEC
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bulk
Length
15.00' (4.57m)
Part Status
Active
Shielding
Unshielded
Cable Type
Round Cable
Color
Blue
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
MARKETPLACE PRODUCT
Ships from WEC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱487.11900₱4,871.19
50₱425.78260₱21,289.13
90₱415.06356₱37,355.72