
RL1011-152-R | |
|---|---|
DigiKey Part Number | 2266-RL1011-152-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL1011-152-R |
Description | FIXED IND 1.5MH 324MA 3 OHM TH |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 324 mA 3Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 390mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₱30.37053 | ₱4,555.58 |
| 900 | ₱28.58400 | ₱25,725.60 |
| 3,600 | ₱27.98850 | ₱100,758.60 |
| 8,700 | ₱26.20200 | ₱227,957.40 |
| 26,100 | ₱25.01100 | ₱652,787.10 |

