


RP06-11012SRAW | |
|---|---|
DigiKey Part Number | 945-RP06-11012SRAW-ND |
Manufacturer | |
Manufacturer Product Number | RP06-11012SRAW |
Description | 6W DC/DC-CONVERTER 'POWERLINE' D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP06-11012SRAW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | Medical | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 84.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 10 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.42" H (31.8mm x 20.3mm x 10.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,882.22000 | ₱2,882.22 |
| 5 | ₱2,775.03000 | ₱13,875.15 |
| 10 | ₱2,730.01000 | ₱27,300.10 |
| 25 | ₱2,671.48440 | ₱66,787.11 |
| 50 | ₱2,627.98920 | ₱131,399.46 |
| 100 | ₱2,585.16670 | ₱258,516.67 |
| 250 | ₱2,131.14680 | ₱532,786.70 |

