Isolated Module DC DC Converter 1 Output 12V 3.33A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP40-2412SGW

DigiKey Part Number
945-1281-ND
Manufacturer
Manufacturer Product Number
RP40-2412SGW
Description
DC DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.33A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RP40-2412SGW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
40 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 95°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
8-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
3.33A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱6,696.99000₱6,696.99
5₱6,418.65600₱32,093.28
10₱6,314.26500₱63,142.65
25₱6,178.74120₱154,468.53
50₱6,078.00640₱303,900.32
100₱5,826.72930₱582,672.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4In Stock
Ships from WEC