
RPS-8-4/2.0-9 | |
|---|---|
DigiKey Part Number | 2266-RPS-8-4/2.0-9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RPS-8-4/2.0-9 |
Description | HEAT SHRINK MARKER SLEEVE, SINGL |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.38" x 1.97" (9.5mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.38" x 1.97" (9.5mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -30°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | ₱58.95453 | ₱4,421.59 |
| 450 | ₱57.16800 | ₱25,725.60 |
| 750 | ₱56.57251 | ₱42,429.38 |
| 1,050 | ₱54.78600 | ₱57,525.30 |
| 5,025 | ₱40.49400 | ₱203,482.35 |



