RT-375-1/8-X-SP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 171
Unit Price: ₱361.53000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ₱148.45353
Datasheet

MFR Recommended


WEC
In Stock: 150
Unit Price: ₱145.69233
Datasheet
RT-375 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-375-1/8-X-SP

DigiKey Part Number
484-RT-375-1/8-X-SP-ND
Manufacturer
Manufacturer Product Number
RT-375-1/8-X-SP
Description
HEATSHRINK 1/8" CLEAR 150M
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
492.1' (150.0m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Chemical Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 150 View Now
All prices are in PHP
Spool
QuantityUnit PriceExt Price
150₱145.69233₱21,853.85
300₱139.59660₱41,878.98
Manufacturers Standard Package

Other Suppliers on DigiKey

150In Stock
Ships from WEC