



S501-10-R | |
|---|---|
DigiKey Part Number | 283-S501-10-R-ND |
Manufacturer | |
Manufacturer Product Number | S501-10-R |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Approval Agency | BSI, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱449.86600 | ₱2,249.33 |
| 10 | ₱415.11600 | ₱4,151.16 |
| 15 | ₱396.00600 | ₱5,940.09 |
| 25 | ₱373.16000 | ₱9,329.00 |
| 35 | ₱358.82229 | ₱12,558.78 |
| 50 | ₱344.20240 | ₱17,210.12 |
| 125 | ₱309.18888 | ₱38,648.61 |
| 250 | ₱284.94884 | ₱71,237.21 |
| 500 | ₱262.46844 | ₱131,234.22 |

