
SD6020-4R1-R | |
|---|---|
DigiKey Part Number | 513-1463-2-ND - Tape & Reel (TR) 513-1463-1-ND - Cut Tape (CT) 513-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD6020-4R1-R |
Description | FIXED IND 4.1UH 2.22A 57 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.1 µH Shielded Drum Core, Wirewound Inductor 2.22 A 57mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD6020-4R1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 57mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱117.91000 | ₱117.91 |
| 10 | ₱96.94700 | ₱969.47 |
| 100 | ₱79.70770 | ₱7,970.77 |
| 1,000 | ₱69.88252 | ₱69,882.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | ₱82.43507 | ₱214,331.18 |
| 5,200 | ₱79.64813 | ₱414,170.28 |

