



SDI65-12-UD-P5R | |
|---|---|
DigiKey Part Number | 179-SDI65-12-UD-P5R-ND |
Manufacturer | |
Manufacturer Product Number | SDI65-12-UD-P5R |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI65-12-UD-P5R Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL |
Voltage - Output 12V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 5A | Weight 0.684 lb (310.26 g) |
Power (Watts) 60 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,101.52000 | ₱2,101.52 |
| 5 | ₱1,932.63600 | ₱9,663.18 |
| 10 | ₱1,864.15300 | ₱18,641.53 |
| 40 | ₱1,734.24500 | ₱69,369.80 |
| 80 | ₱1,672.73713 | ₱133,818.97 |
| 120 | ₱1,637.76392 | ₱196,531.67 |
| 280 | ₱1,567.03911 | ₱438,770.95 |





