
SK101M035ST | |
|---|---|
DigiKey Part Number | 338-1669-ND |
Manufacturer | |
Manufacturer Product Number | SK101M035ST |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1.59Ohm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 1.59Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱157.81000 | ₱157.81 |
| 10 | ₱104.86800 | ₱1,048.68 |
| 50 | ₱82.86980 | ₱4,143.49 |
| 100 | ₱75.92030 | ₱7,592.03 |
| 500 | ₱63.97814 | ₱31,989.07 |
| 1,000 | ₱60.22053 | ₱60,220.53 |
| 2,500 | ₱56.21330 | ₱140,533.25 |
| 5,000 | ₱53.77317 | ₱268,865.85 |

