SLP471M450H4P3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 1,673
Unit Price: ₱1,622.14000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 245
Unit Price: ₱1,834.74000
Datasheet
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 706mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP471M450H4P3

DigiKey Part Number
338-1945-ND
Manufacturer
Manufacturer Product Number
SLP471M450H4P3
Description
CAP ALUM 470UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 706mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
SLP471M450H4P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 105°C
Mfr
Operating Temperature
-25°C ~ 105°C
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
1.378" Dia (35.00mm)
Capacitance
Height - Seated (Max)
1.772" (45.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
450 V
Package / Case
Radial, Can - Snap-In
ESR (Equivalent Series Resistance)
706mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43504A5477M000TDK1,673495-4253-ND₱1,622.14000Similar
MAL215957471E3Vishay Beyschlag/Draloric/BC Components2454363PHBK-ND₱1,834.74000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 88 View Now
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱897.42000₱897.42
40₱568.59825₱22,743.93
80₱535.46613₱42,837.29
120₱518.75492₱62,250.59
520₱471.46423₱245,161.40
1,000₱456.20064₱456,200.64
Manufacturers Standard Package

Other Suppliers on DigiKey

88In Stock
Ships from WEC